Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595N

DigiKey Part Number
5536-74HC595N-ND
Manufacturer
Manufacturer Product Number
74HC595N
Description
IC SR TRI-STATE 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
TAEJIN
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
16-DIP
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 228
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1004,76020 Kč476,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,76020 Kč
Unit Price with VAT:5,75984 Kč