Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14D

DigiKey Part Number
5536-74HC14DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC14D
Description
IC INVERT SCHMITT 6CH 1IN SOP-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
1V ~ 3.2V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SOP
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 856,14 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,08555 Kč5 213,88 Kč
Unit Price without VAT:2,08555 Kč
Unit Price with VAT:2,52352 Kč