Inverter IC 6 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04N

DigiKey Part Number
5536-74HC04N-ND
Manufacturer
Manufacturer Product Number
74HC04N
Description
IC INVERTER 6CH 1-INP DIP-14
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tube
Input Logic Level - High
1.2V ~ 3.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-DIP
Voltage - Supply
2V ~ 6V
Package / Case
14-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 981
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1004,19960 Kč419,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19960 Kč
Unit Price with VAT:5,08152 Kč