NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00D

DigiKey Part Number
5536-74HC00DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC00D
Description
IC GATE NAND 4CH 2-INP SOP-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.2V ~ 3.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOP
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 629
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 856,14 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,09980 Kč5 249,50 Kč
Unit Price without VAT:2,09980 Kč
Unit Price with VAT:2,54076 Kč