
XL25W-TO220-18.5-12-1 | |
|---|---|
DigiKey Part Number | 1168-XL25W-TO220-18.5-12-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25W-TO220-18.5-12-1 |
Description | CERAMIC HEAT SPREADER 18.5X12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.728" (18.50mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.476" (12.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 250 | 6,32964 Kč | 1 582,41 Kč |
| 500 | 6,10118 Kč | 3 050,59 Kč |
| 1 000 | 5,88070 Kč | 5 880,70 Kč |
| 5 000 | 5,39846 Kč | 26 992,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











