
XL25D-TO3P-25-20-1 | |
|---|---|
DigiKey Part Number | 1168-XL25D-TO3P-25-20-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25D-TO3P-25-20-1 |
Description | CERAMIC HEAT SPREADER 25X20X1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3P Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.039" (1.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 96,67500 Kč | 966,75 Kč |
| 25 | 92,08040 Kč | 2 302,01 Kč |
| 50 | 88,75440 Kč | 4 437,72 Kč |
| 100 | 85,54800 Kč | 8 554,80 Kč |
| 250 | 81,47812 Kč | 20 369,53 Kč |
| 500 | 80,65416 Kč | 40 327,08 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

