
XL25D-TO3P-25-20-0.64 | |
|---|---|
DigiKey Part Number | 1168-XL25D-TO3P-25-20-0.64-ND |
Manufacturer | |
Manufacturer Product Number | XL25D-TO3P-25-20-0.64 |
Description | CERAMIC HEAT SPREADER 25X20X0.63 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3P Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.025" (0.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 25 | 74,59320 Kč | 1 864,83 Kč |
| 50 | 71,89720 Kč | 3 594,86 Kč |
| 100 | 69,29760 Kč | 6 929,76 Kč |
| 250 | 66,00344 Kč | 16 500,86 Kč |
| 500 | 64,51762 Kč | 32 258,81 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

