
XL25-50-50-10-T1-0.25 | |
|---|---|
DigiKey Part Number | 1168-XL25-50-50-10-T1-0.25-ND |
Manufacturer | |
Manufacturer Product Number | XL25-50-50-10-T1-0.25 |
Description | CERAMIC HEAT SPREADER 50X50MM GR |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader |
Datasheet | Datasheet |
Category | Attachment Method Thermal Tape, Adhesive (Included) |
Mfr | Shape Square |
Series | Length 1.969" (50.00mm) |
Packaging Tray | Width 1.969" (50.00mm) |
Part Status Obsolete | Fin Height 0.394" (10.00mm) |
Type Heat Spreader | Material |
Package Cooled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 30,95120 Kč | 773,78 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

