Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL25-40-40-10-T1-0.25

DigiKey Part Number
1168-XL25-40-40-10-T1-0.25-ND
Manufacturer
Manufacturer Product Number
XL25-40-40-10-T1-0.25
Description
CERAMIC HEAT SPREADER 40X40MM GR
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Heat Spreader
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1021,43900 Kč214,39 Kč
2520,42680 Kč510,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč