
V833-300-150-0.13 | |
|---|---|
DigiKey Part Number | 1168-V833-300-150-0.13-ND |
Manufacturer | |
Manufacturer Product Number | V833-300-150-0.13 |
Description | THERM PAD 300MMX150MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 150.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 150.00mm | |
Thickness | 0.0051" (0.130mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,61000 Kč | 366,61 Kč |
| 10 | 324,51100 Kč | 3 245,11 Kč |
| 25 | 309,08400 Kč | 7 727,10 Kč |
| 50 | 297,90240 Kč | 14 895,12 Kč |
| 100 | 287,11450 Kč | 28 711,45 Kč |
| 250 | 273,43124 Kč | 68 357,81 Kč |
| 500 | 263,50116 Kč | 131 750,58 Kč |
| Unit Price without VAT: | 366,61000 Kč |
|---|---|
| Unit Price with VAT: | 443,59810 Kč |

