TG-V833-150-150-0.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V833-150-150-0.13

DigiKey Part Number
1168-V833-150-150-0.13-ND
Manufacturer
Manufacturer Product Number
V833-150-150-0.13
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Phase Change Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0051" (0.130mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.3W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,59000 Kč190,59 Kč
10168,70200 Kč1 687,02 Kč
25160,69920 Kč4 017,48 Kč
50154,89180 Kč7 744,59 Kč
100149,28650 Kč14 928,65 Kč
250142,17892 Kč35 544,73 Kč
500137,02266 Kč68 511,33 Kč
1 000132,04783 Kč132 047,83 Kč
Manufacturers Standard Package
Unit Price without VAT:190,59000 Kč
Unit Price with VAT:230,61390 Kč