
TI900-150-150-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-1384-ND |
Manufacturer | |
Manufacturer Product Number | TI900-150-150-0.12-0 |
Description | THERM PAD 150MMX150MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 259,07300 Kč | 2 590,73 Kč |
| 25 | 246,76000 Kč | 6 169,00 Kč |
| 50 | 237,83600 Kč | 11 891,80 Kč |
| 100 | 229,23520 Kč | 22 923,52 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |

