
TGH-0400-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0400-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0400-01 |
Description | ALUMINIUM HEAT SINK 40X40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,84960 Kč | 50 849,60 Kč |
| Unit Price without VAT: | 50,84960 Kč |
|---|---|
| Unit Price with VAT: | 61,52802 Kč |


