
TGH-0250-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0250-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0250-01 |
Description | ALUMINIUM HEAT SINK 25X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 25 | 45,43120 Kč | 1 135,78 Kč |
| 50 | 43,78920 Kč | 2 189,46 Kč |
| 100 | 42,20810 Kč | 4 220,81 Kč |
| 250 | 40,20360 Kč | 10 050,90 Kč |
| 500 | 38,74844 Kč | 19 374,22 Kč |
| 1 000 | 37,34473 Kč | 37 344,73 Kč |
| 5 000 | 34,27302 Kč | 171 365,10 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



