TGH-0220-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0220-07

DigiKey Part Number
1168-TGH-0220-07-ND
Manufacturer
Manufacturer Product Number
TGH-0220-07
Description
ALUMINIUM HEAT SINK 45X22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Rectangular, Fins
Length
1.772" (45.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
1083,04200 Kč830,42 Kč
2579,09760 Kč1 977,44 Kč
5076,23880 Kč3 811,94 Kč
10073,48340 Kč7 348,34 Kč
25069,99040 Kč17 497,60 Kč
50067,45514 Kč33 727,57 Kč
1 00065,00872 Kč65 008,72 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč