Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0220-06

DigiKey Part Number
1168-TGH-0220-06-ND
Manufacturer
Manufacturer Product Number
TGH-0220-06
Description
ALUMINIUM HEAT SINK 27X22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Rectangular, Pin Fins
Length
1.063" (27.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.354" (9.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1032,52600 Kč325,26 Kč
2530,98480 Kč774,62 Kč
5029,86760 Kč1 493,38 Kč
10028,78830 Kč2 878,83 Kč
25027,42172 Kč6 855,43 Kč
50026,42976 Kč13 214,88 Kč
1 00025,47330 Kč25 473,30 Kč
5 00023,37943 Kč116 897,15 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč