
TGH-0190-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0190-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0190-01 |
Description | ALUMINIUM HEAT SINK 19X19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 30,98480 Kč | 774,62 Kč |
| 50 | 29,86760 Kč | 1 493,38 Kč |
| 100 | 28,78830 Kč | 2 878,83 Kč |
| 250 | 27,42172 Kč | 6 855,43 Kč |
| 500 | 26,42976 Kč | 13 214,88 Kč |
| 1 000 | 25,47330 Kč | 25 473,30 Kč |
| 5 000 | 23,37943 Kč | 116 897,15 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



