Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0170-01

DigiKey Part Number
1168-TGH-0170-01-ND
Manufacturer
Manufacturer Product Number
TGH-0170-01
Description
ALUMINIUM HEAT SINK 17X17MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Pin Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1040,12700 Kč401,27 Kč
2538,23320 Kč955,83 Kč
5036,85140 Kč1 842,57 Kč
10035,52020 Kč3 552,02 Kč
25033,83364 Kč8 458,41 Kč
50032,60906 Kč16 304,53 Kč
1 00031,42834 Kč31 428,34 Kč
5 00028,84390 Kč144 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč