Thermal Pad Gray 340.00mm x 340.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-T1000T-340-340-0.11

DigiKey Part Number
1168-TG-T1000T-340-340-0.11-ND
Manufacturer
Manufacturer Product Number
TG-T1000T-340-340-0.11
Description
THERMAL TAPE 340X340MM GREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 340.00mm x 340.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Tape
Shape
Square
Outline
340.00mm x 340.00mm
Thickness
0.0043" (0.110mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C) or Below
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,09000 Kč351,09 Kč
10310,64400 Kč3 106,44 Kč
25295,89560 Kč7 397,39 Kč
50285,19060 Kč14 259,53 Kč
100274,86170 Kč27 486,17 Kč
250261,76612 Kč65 441,53 Kč
500252,26074 Kč126 130,37 Kč
Manufacturers Standard Package
Unit Price without VAT:351,09000 Kč
Unit Price with VAT:424,81890 Kč