
TG-T1000-50.2-50.2-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-50.2-50.2-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-50.2-50.2-0.25-5PT |
Description | THERM TAPE 50.2X50.2MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 50.20mm x 50.20mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer t-Global Technology | Material Acrylic Elastomer |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color White |
Usage Multi | Thermal Conductivity 1.0W/m-K |
Type Tape | Shelf Life 6 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 50.20mm x 50.20mm | Storage/Refrigeration Temperature 77°F (25°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,69010 Kč | 2 138,02 Kč |
| Unit Price without VAT: | 10,69010 Kč |
|---|---|
| Unit Price with VAT: | 12,93502 Kč |


