
TG-T1000-48-48-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-48-48-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-48-48-0.25-5PT |
Description | THERM TAPE 48X48MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 48.00mm x 48.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 48.00mm x 48.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,93520 Kč | 298,38 Kč |
| 50 | 11,50700 Kč | 575,35 Kč |
| 100 | 11,09110 Kč | 1 109,11 Kč |
| 300 | 10,46260 Kč | 3 138,78 Kč |
| 500 | 10,18236 Kč | 5 091,18 Kč |
| 1 000 | 9,81426 Kč | 9 814,26 Kč |
| 5 000 | 9,25592 Kč | 46 279,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





