
TG-T1000-42-18-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-42-18-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-42-18-0.25-5PT |
Description | THERM TAPE 42X18MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 42.00mm x 18.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 42.00mm x 18.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 50 | 5,83320 Kč | 291,66 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 300 | 5,30410 Kč | 1 591,23 Kč |
| 500 | 5,16214 Kč | 2 581,07 Kč |
| 1 000 | 4,97590 Kč | 4 975,90 Kč |
| 5 000 | 4,56782 Kč | 22 839,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


