
TG-T1000-20-13-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-20-13-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-20-13-0.25-5PT |
Description | THERM TAPE 20MMX13MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 13.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 20.00mm x 13.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,45160 Kč | 111,29 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 300 | 3,90563 Kč | 1 171,69 Kč |
| 500 | 3,80106 Kč | 1 900,53 Kč |
| 1 000 | 3,66373 Kč | 3 663,73 Kč |
| 5 000 | 3,36346 Kč | 16 817,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


