
TG-T1000-10-10-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-10-10-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-10-10-0.25-5PT |
Description | THERM TAPE 10MMX10MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 10.00mm x 10.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 300 | 3,45627 Kč | 1 036,88 Kč |
| 500 | 3,36346 Kč | 1 681,73 Kč |
| 1 000 | 3,24209 Kč | 3 242,09 Kč |
| 5 000 | 2,97647 Kč | 14 882,35 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











