
TG-APC94-150-150-4.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC94-150-150-4.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC94-150-150-4.0-0 |
Description | THERM PAD 150MMX150MM RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 752,43000 Kč | 1 752,43 Kč |
10 | 1 550,62700 Kč | 15 506,27 Kč |
25 | 1 476,80520 Kč | 36 920,13 Kč |
50 | 1 423,21800 Kč | 71 160,90 Kč |
100 | 1 371,52430 Kč | 137 152,43 Kč |
Unit Price without VAT: | 1 752,43000 Kč |
---|---|
Unit Price with VAT: | 2 120,44030 Kč |