Thermal Pad Red 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC94-150-150-1.0-0

DigiKey Part Number
1168-TG-APC94-150-150-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC94-150-150-1.0-0
Description
THERM PAD 150MMX150MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0394" (1.000mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1618,60000 Kč618,60 Kč
10547,39700 Kč5 473,97 Kč
25521,37200 Kč13 034,30 Kč
50506,48860 Kč25 324,43 Kč
Manufacturers Standard Package
Unit Price without VAT:618,60000 Kč
Unit Price with VAT:748,50600 Kč