
TG-APC93-5-5-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-5-5-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-5-5-1.0-0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,17160 Kč | 58,58 Kč |
| 100 | 1,12970 Kč | 112,97 Kč |
| 250 | 1,07508 Kč | 268,77 Kč |
| 500 | 1,03646 Kč | 518,23 Kč |
| 1 000 | 0,99908 Kč | 999,08 Kč |
| 5 000 | 0,91723 Kč | 4 586,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

