TG-APC93-310-310-2.5-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC93-310-310-5.0-0

DigiKey Part Number
1168-TG-APC93-310-310-5.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-310-310-5.0-0
Description
THERM PAD 310MMX310MM GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.197" (5.00mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 360,44000 Kč6 360,44 Kč
105 626,72500 Kč56 267,25 Kč
255 358,12600 Kč133 953,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6 360,44000 Kč
Unit Price with VAT:7 696,13240 Kč