
TG-APC93-30-30-3.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-30-30-3.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-30-30-3.0-0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,74000 Kč | 68,74 Kč |
10 | 60,92800 Kč | 609,28 Kč |
25 | 58,03240 Kč | 1 450,81 Kč |
50 | 55,93680 Kč | 2 796,84 Kč |
100 | 53,91640 Kč | 5 391,64 Kč |
250 | 51,35260 Kč | 12 838,15 Kč |
500 | 49,49374 Kč | 24 746,87 Kč |
1 000 | 47,70008 Kč | 47 700,08 Kč |
Unit Price without VAT: | 68,74000 Kč |
---|---|
Unit Price with VAT: | 83,17540 Kč |