
TG-APC93-25-25-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-25-25-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-25-25-2.0-0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 25 | 29,49800 Kč | 737,45 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 27,41080 Kč | 2 741,08 Kč |
| 250 | 26,10808 Kč | 6 527,02 Kč |
| 500 | 25,16400 Kč | 12 582,00 Kč |
| 1 000 | 24,25290 Kč | 24 252,90 Kč |
| 5 000 | 24,14455 Kč | 120 722,75 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

