Thermal Pad Gray 20.00mm x 5.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC93-20-5-5.0-0

DigiKey Part Number
1168-TG-APC93-20-5-5.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-20-5-5.0-0
Description
THERM PAD 20MMX5MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 20.00mm x 5.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
20.00mm x 5.00mm
Thickness
0.197" (5.00mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,33100 Kč103,31 Kč
259,85240 Kč246,31 Kč
509,49520 Kč474,76 Kč
1009,15090 Kč915,09 Kč
2508,71752 Kč2 179,38 Kč
5008,40256 Kč4 201,28 Kč
1 0008,09872 Kč8 098,72 Kč
5 0007,55088 Kč37 754,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč