Thermal Pad Yellow 95.00mm x 58.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-95-58-2.0-0

DigiKey Part Number
1168-TG-AL373-95-58-2.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-95-58-2.0-0
Description
THERM PAD 95X58MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 95.00mm x 58.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
95.00mm x 58.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10107,55200 Kč1 075,52 Kč
25102,44520 Kč2 561,13 Kč
5098,74520 Kč4 937,26 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč