
TG-AL373-310-310-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-310-310-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-310-310-2.0-0 |
Description | THERM PAD 310MMX310MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,70000 Kč | 1 226,70 Kč |
| 10 | 1 085,47100 Kč | 10 854,71 Kč |
| Unit Price without VAT: | 1 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,30700 Kč |

