TG-AL373-310-310-2.0-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-310-310-1.0-0

DigiKey Part Number
1168-TG-AL373-310-310-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-310-310-1.0-0
Description
THERM PAD 310MMX310MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,32000 Kč841,32 Kč
10744,58900 Kč7 445,89 Kč
25709,17000 Kč17 729,25 Kč
50683,47820 Kč34 173,91 Kč
100658,68830 Kč65 868,83 Kč
250627,24544 Kč156 811,36 Kč
Manufacturers Standard Package
Unit Price without VAT:841,32000 Kč
Unit Price with VAT:1 017,99720 Kč