Thermal Pad Yellow 20.00mm x 20.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-20-20-0.3-0

DigiKey Part Number
1168-TG-AL373-20-20-0.3-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-20-20-0.3-0
Description
THERM PAD 20MMX20MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.0118" (0.300mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,19400 Kč61,94 Kč
255,89640 Kč147,41 Kč
505,68200 Kč284,10 Kč
1005,47840 Kč547,84 Kč
2505,21928 Kč1 304,82 Kč
5005,03070 Kč2 515,35 Kč
1 0004,84886 Kč4 848,86 Kč
5 0004,45128 Kč22 256,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč