
TG-AL373-150-150-10.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-150-150-10.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-150-150-10.0-0 |
Description | THERM PAD 150MMX150MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,84000 Kč | 1 355,84 Kč |
| Unit Price without VAT: | 1 355,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,56640 Kč |

