Thermal Pad Yellow 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-150-150-1.0-0

DigiKey Part Number
1168-TG-AL373-150-150-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-150-150-1.0-0
Description
THERM PAD 150MMX150MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10179,84800 Kč1 798,48 Kč
25171,30160 Kč4 282,54 Kč
50165,11140 Kč8 255,57 Kč
100159,13540 Kč15 913,54 Kč
250155,70604 Kč38 926,51 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč