
TG-AL373-13-13-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-13-13-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-13-13-2.0-0 |
Description | THERM PAD 13MMX13MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 13.00mm x 13.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 13.00mm x 13.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 50 | 5,75760 Kč | 287,88 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 250 | 5,28728 Kč | 1 321,82 Kč |
| 500 | 5,09664 Kč | 2 548,32 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

