
TG-AH486-150-150-3.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-3.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-3.0-0 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,98000 Kč | 410,98 Kč |
10 | 363,69200 Kč | 3 636,92 Kč |
25 | 346,41120 Kč | 8 660,28 Kč |
50 | 333,87580 Kč | 16 693,79 Kč |
100 | 321,78180 Kč | 32 178,18 Kč |
250 | 306,44348 Kč | 76 610,87 Kč |
500 | 295,31316 Kč | 147 656,58 Kč |
Unit Price without VAT: | 410,98000 Kč |
---|---|
Unit Price with VAT: | 497,28580 Kč |