
TG-AH486-150-150-2.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-2.0-1A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 327,66000 Kč | 327,66 Kč |
10 | 289,89100 Kč | 2 898,91 Kč |
25 | 276,12240 Kč | 6 903,06 Kč |
50 | 266,13240 Kč | 13 306,62 Kč |
100 | 256,49440 Kč | 25 649,44 Kč |
250 | 244,27424 Kč | 61 068,56 Kč |
500 | 235,40400 Kč | 117 702,00 Kč |
Unit Price without VAT: | 327,66000 Kč |
---|---|
Unit Price with VAT: | 396,46860 Kč |