
TG-AH486-150-150-0.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-0.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-0.5-0 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,03000 Kč | 165,03 Kč |
| 10 | 146,04500 Kč | 1 460,45 Kč |
| 25 | 139,11520 Kč | 3 477,88 Kč |
| 50 | 134,08420 Kč | 6 704,21 Kč |
| 100 | 129,23440 Kč | 12 923,44 Kč |
| 250 | 123,08524 Kč | 30 771,31 Kč |
| 500 | 118,62264 Kč | 59 311,32 Kč |
| 1 000 | 114,31666 Kč | 114 316,66 Kč |
| Unit Price without VAT: | 165,03000 Kč |
|---|---|
| Unit Price with VAT: | 199,68630 Kč |




