Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD75-5-5-1.0

DigiKey Part Number
1168-TG-AD75-5-5-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD75-5-5-1.0
Description
SILICONE THERMAL PAD 5MM X 5MM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,49900 Kč24,99 Kč
252,38520 Kč59,63 Kč
502,29720 Kč114,86 Kč
1002,21530 Kč221,53 Kč
2502,10988 Kč527,47 Kč
5002,03344 Kč1 016,72 Kč
1 0001,95995 Kč1 959,95 Kč
5 0001,79944 Kč8 997,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč