Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD75-15-15-1.0

DigiKey Part Number
1168-TG-AD75-15-15-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD75-15-15-1.0
Description
SILICONE THERMAL PAD 15MM X 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1018,45700 Kč184,57 Kč
2517,58800 Kč439,70 Kč
5016,95800 Kč847,90 Kč
10016,34480 Kč1 634,48 Kč
25015,56960 Kč3 892,40 Kč
50015,00644 Kč7 503,22 Kč
1 00014,46363 Kč14 463,63 Kč
5 00013,27599 Kč66 379,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč