Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD75-10-10-4.0

DigiKey Part Number
1168-TG-AD75-10-10-4.0-ND
Manufacturer
Manufacturer Product Number
TG-AD75-10-10-4.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1022,55200 Kč225,52 Kč
2521,48520 Kč537,13 Kč
5020,71240 Kč1 035,62 Kč
10019,96490 Kč1 996,49 Kč
25019,01664 Kč4 754,16 Kč
50018,32874 Kč9 164,37 Kč
1 00017,66583 Kč17 665,83 Kč
5 00016,21466 Kč81 073,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč