Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD75-10-10-1.0

DigiKey Part Number
1168-TG-AD75-10-10-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD75-10-10-1.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,25200 Kč82,52 Kč
257,85320 Kč196,33 Kč
507,56760 Kč378,38 Kč
1007,29470 Kč729,47 Kč
2506,94948 Kč1 737,37 Kč
5006,69836 Kč3 349,18 Kč
1 0006,45647 Kč6 456,47 Kč
5 0005,92694 Kč29 634,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč