Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-5-5-4.0

DigiKey Part Number
1168-TG-AD66-5-5-4.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-5-5-4.0
Description
SILICONE THERMAL PAD 5MM X 5MM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,75900 Kč37,59 Kč
253,57800 Kč89,45 Kč
503,44780 Kč172,39 Kč
1003,32190 Kč332,19 Kč
2503,16480 Kč791,20 Kč
5003,05058 Kč1 525,29 Kč
1 0002,94056 Kč2 940,56 Kč
5 0002,69959 Kč13 497,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč