Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-20-20-1.0

DigiKey Part Number
1168-TG-AD66-20-20-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-20-20-1.0
Description
SILICONE THERMAL PAD 20MM X 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,58100 Kč155,81 Kč
2514,84120 Kč371,03 Kč
5014,30800 Kč715,40 Kč
10013,78940 Kč1 378,94 Kč
25013,13552 Kč3 283,88 Kč
50012,66096 Kč6 330,48 Kč
1 00012,20320 Kč12 203,20 Kč
5 00011,20143 Kč56 007,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč