Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-15-15-5.0

DigiKey Part Number
1168-TG-AD66-15-15-5.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-15-15-5.0
Description
SILICONE THERMAL PAD 15MM X 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1037,31300 Kč373,13 Kč
2535,54560 Kč888,64 Kč
5034,26040 Kč1 713,02 Kč
10033,02360 Kč3 302,36 Kč
25031,45416 Kč7 863,54 Kč
50030,31608 Kč15 158,04 Kč
1 00029,21830 Kč29 218,30 Kč
5 00026,81617 Kč134 080,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč