Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-15-15-4.0

DigiKey Part Number
1168-TG-AD66-15-15-4.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-15-15-4.0
Description
SILICONE THERMAL PAD 15MM X 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,57800 Kč285,78 Kč
2527,22200 Kč680,55 Kč
5026,23500 Kč1 311,75 Kč
10025,28790 Kč2 528,79 Kč
25024,08808 Kč6 022,02 Kč
50023,21664 Kč11 608,32 Kč
1 00022,37631 Kč22 376,31 Kč
5 00020,53756 Kč102 687,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč