New Product
TG-AD66-5-5-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-15-15-1.0

DigiKey Part Number
1168-TG-AD66-15-15-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-15-15-1.0
Description
SILICONE THERMAL PAD 15MM X 15MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
108,90500 Kč89,05 Kč
258,48880 Kč212,22 Kč
508,18500 Kč409,25 Kč
1007,88960 Kč788,96 Kč
2507,51596 Kč1 878,99 Kč
5007,24424 Kč3 622,12 Kč
1 0006,98229 Kč6 982,29 Kč
5 0006,40962 Kč32 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč